


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-4(2.8x3.2) | |
| Wavelength - Dominant | 465nm~473nm、525nm~535nm、619nm~629nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 20mA | |
| Viewing Angle | 115° | |
| Luminous Intensity | 715mcd、900mcd、3.55cd | |
| Power(Watts) | 65mW、90mW、90mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Peak Wavelength | 465nm、522nm、634nm | |
| Voltage - Forward(Vf) | 2.6V、3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMB-MTB1-0B3A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-4(2.8x3.2) | |
| Wavelength - Dominant | 465nm~473nm、525nm~535nm、619nm~629nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 20mA | |
| Viewing Angle | 115° | |
| Luminous Intensity | 715mcd、900mcd、3.55cd | |
| Power(Watts) | 65mW、90mW、90mW | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Peak Wavelength | 465nm、522nm、634nm | |
| Voltage - Forward(Vf) | 2.6V、3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-MTB1-0B3A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMB-MTB1-0B3A2 datasheets or manufacturer documentation.
Datasheet: ASMB-MTB1-0B3A2 Datasheet (PDF)
The ASMB-MTB1-0B3A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.