
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | 插件,62.8x56.7mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.15V@1.7mA | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 15.1nF@25V | |
| Td(off) | 270ns | |
| Switching Energy(Eoff) | 5.47mJ | |
| Gate Charge(Qg) | 1.25uC | |
| Reverse Transfer Capacitance (Cres) | 53pF | |
| Turn-On Energy (Eon) | 4.92mJ | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 1.69V@75A,15V | |
| Collector Cut-Off Current (Ices) | 13uA | |
| Td(on) | 130ns | |
| IGBT Type | FS (Field Stop) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS75R12W2T7_B11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | 插件,62.8x56.7mm | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.15V@1.7mA | |
| Operating Temperature | -40℃~+175℃ | |
| Input Capacitance(Cies) | 15.1nF@25V | |
| Td(off) | 270ns | |
| Switching Energy(Eoff) | 5.47mJ | |
| Gate Charge(Qg) | 1.25uC | |
| Reverse Transfer Capacitance (Cres) | 53pF | |
| Turn-On Energy (Eon) | 4.92mJ | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 75A | |
| Vce Saturation(VCE(sat)) | 1.69V@75A,15V | |
| Collector Cut-Off Current (Ices) | 13uA | |
| Td(on) | 130ns | |
| IGBT Type | FS (Field Stop) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS75R12W2T7_B11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS75R12W2T7_B11 datasheets or manufacturer documentation.
Datasheet: FS75R12W2T7_B11 Datasheet (PDF)
The FS75R12W2T7_B11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.