


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | 1206 | |
| Operating Temperature | -30℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 3.2mm | |
| Height | 1.12mm | |
| Width | 1.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLPT1206AC-LB1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | 1206 | |
| Operating Temperature | -30℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Length | 3.2mm | |
| Height | 1.12mm | |
| Width | 1.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLPT1206AC-LB1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLPT1206AC-LB1 datasheets or manufacturer documentation.
Datasheet: SLPT1206AC-LB1 Datasheet (PDF)
The SLPT1206AC-LB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.