



- Manufacturer
- MFR.Part #
- 126RV0015
- JLCPCB Part #
- C5355002
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 2000hrs@105℃ 245mA@120kHz 330uF 35V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KNSCHA | |
| Package | SMD,D10xL10.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 245mA@120kHz | |
| Diameter | 10mm |

* Images are for reference only
126RV0015
Extended- Manufacturer
- MFR.Part #
- 126RV0015
- JLCPCB Part #
- C5355002
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 2000hrs@105℃ 245mA@120kHz 330uF 35V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 126RV0015
- JLCPCB Part #
- C5355002
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 10mm 2000hrs@105℃ 245mA@120kHz 330uF 35V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
126RV0015 Specifications
126RV0015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KNSCHA | |
| Package | SMD,D10xL10.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 10.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Ripple Current | 245mA@120kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 126RV0015. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

126RV0015 Documents
126RV0015 datasheets or manufacturer documentation.
Datasheet: 126RV0015 Datasheet (PDF)
126RV0015 Schematic Symbol & PCB Footprint
The 126RV0015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.