


- Manufacturer
- MFR.Part #
- 151031VS06000
- JLCPCB Part #
- C5354944
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 2.2V~2.6V 3mm Round Lens 560nm 568nm 60° 78mW 9mcd~30mcd Discrete Diode Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 568nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 9mcd~30mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 560nm | |
| Voltage - Forward(Vf) | 2.2V~2.6V |

* Images are for reference only
151031VS06000
Extended- Manufacturer
- MFR.Part #
- 151031VS06000
- JLCPCB Part #
- C5354944
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 2.2V~2.6V 3mm Round Lens 560nm 568nm 60° 78mW 9mcd~30mcd Discrete Diode Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 151031VS06000
- JLCPCB Part #
- C5354944
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 2.2V~2.6V 3mm Round Lens 560nm 568nm 60° 78mW 9mcd~30mcd Discrete Diode Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
151031VS06000 Specifications
151031VS06000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 568nm | |
| Viewing Angle | 60° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 9mcd~30mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Peak Wavelength | 560nm | |
| Voltage - Forward(Vf) | 2.2V~2.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 151031VS06000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

151031VS06000 Schematic Symbol & PCB Footprint
The 151031VS06000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.