
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V@300uA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 1.65nF@25V | |
| Switching Energy(Eoff) | 620uJ | |
| Turn-On Energy (Eon) | 600uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Current - Collector(Ic) | 45A | |
| Vce Saturation(VCE(sat)) | 1.55V@30A,15V | |
| Pd - Power Dissipation | 150W | |
| IGBT Type | IGBT Module |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS30R06W1E3_B11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.8V@300uA | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 1.65nF@25V | |
| Switching Energy(Eoff) | 620uJ | |
| Turn-On Energy (Eon) | 600uJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Current - Collector(Ic) | 45A | |
| Vce Saturation(VCE(sat)) | 1.55V@30A,15V | |
| Pd - Power Dissipation | 150W | |
| IGBT Type | IGBT Module |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS30R06W1E3_B11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS30R06W1E3_B11 datasheets or manufacturer documentation.
Datasheet: FS30R06W1E3_B11 Datasheet (PDF)
The FS30R06W1E3_B11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.