Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FS25R12W1T4_B11
FS25R12W1T4_B11
Extended
* Images are for reference only
FS25R12W1T4_B11
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
FS25R12W1T4_B11
JLCPCB Part #
C535474
Package
插件,62.8x33.8mm
Description
-40℃~+150℃ 0.05nF 0.2uC 1.2kV 1.45nF 180ns 2.25V@25A,15V 2.2mJ 2.9mJ 205W 45A 50A 50ns 5V@0.8mA FS (Field Stop) 插件,62.8x33.8mm IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
Package插件,62.8x33.8mm
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@0.8mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)1.45nF
Td(off)180ns
Gate Charge(Qg)200nC
Switching Energy(Eoff)2.2mJ
Reverse Transfer Capacitance (Cres)50pF
Turn-On Energy (Eon)2.9mJ
Current - Collector Pulsed (Icm)50A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Current - Collector(Ic)45A
Vce Saturation(VCE(sat))2.25V@25A,15V
Pd - Power Dissipation205W
Td(on)50ns
IGBT TypeFS (Field Stop)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FS25R12W1T4_B11
FS25R12W1T4_B11

* Images are for reference only

FS25R12W1T4_B11

Extended
Manufacturer

Infineon Technologies

MFR.Part #
FS25R12W1T4_B11
JLCPCB Part #
C535474
Package
插件,62.8x33.8mm
Description
-40℃~+150℃ 0.05nF 0.2uC 1.2kV 1.45nF 180ns 2.25V@25A,15V 2.2mJ 2.9mJ 205W 45A 50A 50ns 5V@0.8mA FS (Field Stop) 插件,62.8x33.8mm IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS25R12W1T4_B11

* Images are for reference only

FS25R12W1T4_B11
Extended
Manufacturer

Infineon Technologies

MFR.Part #
FS25R12W1T4_B11
JLCPCB Part #
C535474
Package
插件,62.8x33.8mm
Description
-40℃~+150℃ 0.05nF 0.2uC 1.2kV 1.45nF 180ns 2.25V@25A,15V 2.2mJ 2.9mJ 205W 45A 50A 50ns 5V@0.8mA FS (Field Stop) 插件,62.8x33.8mm IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS25R12W1T4_B11 Specifications

FS25R12W1T4_B11 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
Package插件,62.8x33.8mm
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5V@0.8mA
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)1.45nF
Td(off)180ns
Gate Charge(Qg)200nC
Switching Energy(Eoff)2.2mJ
Reverse Transfer Capacitance (Cres)50pF
Turn-On Energy (Eon)2.9mJ
Current - Collector Pulsed (Icm)50A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Current - Collector(Ic)45A
Vce Saturation(VCE(sat))2.25V@25A,15V
Pd - Power Dissipation205W
Td(on)50ns
IGBT TypeFS (Field Stop)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS25R12W1T4_B11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS25R12W1T4_B11 Documents

FS25R12W1T4_B11 datasheets or manufacturer documentation.

Datasheet: FS25R12W1T4_B11 Datasheet (PDF)

FS25R12W1T4_B11 Schematic Symbol & PCB Footprint

The FS25R12W1T4_B11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.