


- Manufacturer
- MFR.Part #
- KAE01SGGT
- JLCPCB Part #
- C5354425
- Package
- SMD
- Description
- -20℃~+85℃ 1 2,000 cycles Black Gull Wing SPST Slide, Recessed SMD DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | E-Switch | |
| Package | SMD | |
| Operating Life | 2,000 cycles | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Slide, Recessed | |
| Number of Positions | 1 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 24V | |
| Color | Black | |
| Current Rating | 25mA | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
KAE01SGGT
Extended- Manufacturer
- MFR.Part #
- KAE01SGGT
- JLCPCB Part #
- C5354425
- Package
- SMD
- Description
- -20℃~+85℃ 1 2,000 cycles Black Gull Wing SPST Slide, Recessed SMD DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KAE01SGGT
- JLCPCB Part #
- C5354425
- Package
- SMD
- Description
- -20℃~+85℃ 1 2,000 cycles Black Gull Wing SPST Slide, Recessed SMD DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KAE01SGGT Specifications
KAE01SGGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | E-Switch | |
| Package | SMD | |
| Operating Life | 2,000 cycles | |
| Operating Temperature | -20℃~+85℃ | |
| Type | Slide, Recessed | |
| Number of Positions | 1 | |
| Termination Style | Gull Wing | |
| Voltage Rating | 24V | |
| Color | Black | |
| Current Rating | 25mA | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAE01SGGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KAE01SGGT Documents
KAE01SGGT datasheets or manufacturer documentation.
Datasheet: KAE01SGGT Datasheet (PDF)
KAE01SGGT Schematic Symbol & PCB Footprint
The KAE01SGGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.