Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD200R
FSMD200R - 1
FSMD200R - 2
FSMD200R - 3
Extended1/3
* Images are for reference only
FSMD200R
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FSMD200R
JLCPCB Part #
C5354317
Package
1812
Description
-40℃~+85℃ 1.2mm 100A 1W 20mΩ 2A 2s 3.41mm 3.5A 4.73mm 70mΩ 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max8V
Time to Trip(Max)2s
Length4.73mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current3.5A
Hold Current2A
Height1.2mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD200R
FSMD200R

* Images are for reference only

FSMD200R

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD200R
JLCPCB Part #
C5354317
Package
1812
Description
-40℃~+85℃ 1.2mm 100A 1W 20mΩ 2A 2s 3.41mm 3.5A 4.73mm 70mΩ 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD200R

* Images are for reference only

FSMD200R
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD200R
JLCPCB Part #
C5354317
Package
1812
Description
-40℃~+85℃ 1.2mm 100A 1W 20mΩ 2A 2s 3.41mm 3.5A 4.73mm 70mΩ 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD200R Specifications

FSMD200R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max8V
Time to Trip(Max)2s
Length4.73mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current3.5A
Hold Current2A
Height1.2mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSMD200R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSMD200R Schematic Symbol & PCB Footprint

The FSMD200R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.