Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SCT2400HDA
SCT2400HDA
Extended
* Images are for reference only
SCT2400HDA
Attributes
Value
Manufacturer
CML Microcircuits
MFR.Part #
SCT2400HDA
JLCPCB Part #
C5354028
Package
BGA-144
Description
-119dBm 1.8V~3.6V 12dBm 2.4GHz 52.5mA 64mA Module reset function、Integrated phase-locked loop Transceiver UART、I2C、USB BGA-144 RF Modules ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerCML Microcircuits
PackageBGA-144
Sensitivity-119dBm
Output Power(Max)12dBm
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency2.4GHz
FeaturesModule reset function、Integrated phase-locked loop
Interface TypeUART、I2C、USB
Send Current64mA
Receive Current52.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SCT2400HDA
SCT2400HDA

* Images are for reference only

SCT2400HDA

Extended
Manufacturer

CML Microcircuits

MFR.Part #
SCT2400HDA
JLCPCB Part #
C5354028
Package
BGA-144
Description
-119dBm 1.8V~3.6V 12dBm 2.4GHz 52.5mA 64mA Module reset function、Integrated phase-locked loop Transceiver UART、I2C、USB BGA-144 RF Modules ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT2400HDA

* Images are for reference only

SCT2400HDA
Extended
Manufacturer

CML Microcircuits

MFR.Part #
SCT2400HDA
JLCPCB Part #
C5354028
Package
BGA-144
Description
-119dBm 1.8V~3.6V 12dBm 2.4GHz 52.5mA 64mA Module reset function、Integrated phase-locked loop Transceiver UART、I2C、USB BGA-144 RF Modules ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT2400HDA Specifications

SCT2400HDA technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerCML Microcircuits
PackageBGA-144
Sensitivity-119dBm
Output Power(Max)12dBm
Voltage - Supply1.8V~3.6V
ModelTransceiver
Frequency2.4GHz
FeaturesModule reset function、Integrated phase-locked loop
Interface TypeUART、I2C、USB
Send Current64mA
Receive Current52.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT2400HDA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT2400HDA Schematic Symbol & PCB Footprint

The SCT2400HDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.