Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPD2015FN,L1F(S
TPD2015FN,L1F(S - 1
TPD2015FN,L1F(S - 2
TPD2015FN,L1F(S - 3
Extended1/3
* Images are for reference only
TPD2015FN,L1F(S
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TPD2015FN,L1F(S
JLCPCB Part #
C5353808
Package
SSOP-30-300mil
Description
-40℃~+110℃ 1A 550mΩ 8 8V~40V Active High High Side Switch 集成电荷泵、Overcurrent Protection、Over temperature protection SSOP-30-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTOSHIBA
PackageSSOP-30-300mil
TypeHigh Side Switch
Number of Channels8
Voltage - Supply8V~40V
Operating Temperature --40℃~+110℃
Maximum Continuous Current1A
FeaturesIntegrated charge pump、Overcurrent Protection、Over temperature protection
RDS(on)550mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPD2015FN,L1F(S
TPD2015FN,L1F(S

* Images are for reference only

TPD2015FN,L1F(S

Extended
Manufacturer

TOSHIBA

MFR.Part #
TPD2015FN,L1F(S
JLCPCB Part #
C5353808
Package
SSOP-30-300mil
Description
-40℃~+110℃ 1A 550mΩ 8 8V~40V Active High High Side Switch 集成电荷泵、Overcurrent Protection、Over temperature protection SSOP-30-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD2015FN,L1F(S

* Images are for reference only

TPD2015FN,L1F(S
Extended
Manufacturer

TOSHIBA

MFR.Part #
TPD2015FN,L1F(S
JLCPCB Part #
C5353808
Package
SSOP-30-300mil
Description
-40℃~+110℃ 1A 550mΩ 8 8V~40V Active High High Side Switch 集成电荷泵、Overcurrent Protection、Over temperature protection SSOP-30-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD2015FN,L1F(S Specifications

TPD2015FN,L1F(S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTOSHIBA
PackageSSOP-30-300mil
TypeHigh Side Switch
Number of Channels8
Voltage - Supply8V~40V
Operating Temperature --40℃~+110℃
Maximum Continuous Current1A
FeaturesIntegrated charge pump、Overcurrent Protection、Over temperature protection
RDS(on)550mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD2015FN,L1F(S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD2015FN,L1F(S Documents

TPD2015FN,L1F(S datasheets or manufacturer documentation.

Datasheet: TPD2015FN,L1F(S Datasheet (PDF)

TPD2015FN,L1F(S Schematic Symbol & PCB Footprint

The TPD2015FN,L1F(S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.