Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UDM3506
UDM3506 - 1
UDM3506 - 2
UDM3506 - 3
Extended1/3
* Images are for reference only
UDM3506
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
UDM3506
JLCPCB Part #
C5353750
Package
LGA-20
Description
-40℃~+135℃ 1 2MHz 4.7V~36V 40uA 600mA 800mV~32V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode Step-down type Yes LGA-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageLGA-20
Operating Temperature-40℃~+135℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply4.7V~36V
Output TypeAdjustable
Output Current600mA
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~32V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UDM3506
UDM3506

* Images are for reference only

UDM3506

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
UDM3506
JLCPCB Part #
C5353750
Package
LGA-20
Description
-40℃~+135℃ 1 2MHz 4.7V~36V 40uA 600mA 800mV~32V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode Step-down type Yes LGA-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDM3506

* Images are for reference only

UDM3506
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
UDM3506
JLCPCB Part #
C5353750
Package
LGA-20
Description
-40℃~+135℃ 1 2MHz 4.7V~36V 40uA 600mA 800mV~32V Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode Step-down type Yes LGA-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDM3506 Specifications

UDM3506 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageLGA-20
Operating Temperature-40℃~+135℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Voltage - Supply4.7V~36V
Output TypeAdjustable
Output Current600mA
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~32V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UDM3506. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UDM3506 Documents

UDM3506 datasheets or manufacturer documentation.

Datasheet: UDM3506 Datasheet (PDF)

UDM3506 Schematic Symbol & PCB Footprint

The UDM3506 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.