Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UDM92303
UDM92303 - 1
UDM92303 - 2
UDM92303 - 3
Extended1/3
* Images are for reference only
UDM92303
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
UDM92303
JLCPCB Part #
C5353747
Package
LGA-6
Description
-40℃~+125℃、-40℃~+105℃ -、300mA 1.65V、1.8V~5.5V 1、1 3MHz 4.5uA 700mV~5.5V、5.5V Adjustable、Fixed Boost Boost Built-in Yes LGA-6 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageLGA-6
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeAdjustable
Voltage - Supply700mV~5.5V
Output Current300mA
Quiescent Current4.5uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UDM92303
UDM92303

* Images are for reference only

UDM92303

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
UDM92303
JLCPCB Part #
C5353747
Package
LGA-6
Description
-40℃~+125℃、-40℃~+105℃ -、300mA 1.65V、1.8V~5.5V 1、1 3MHz 4.5uA 700mV~5.5V、5.5V Adjustable、Fixed Boost Boost Built-in Yes LGA-6 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDM92303

* Images are for reference only

UDM92303
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
UDM92303
JLCPCB Part #
C5353747
Package
LGA-6
Description
-40℃~+125℃、-40℃~+105℃ -、300mA 1.65V、1.8V~5.5V 1、1 3MHz 4.5uA 700mV~5.5V、5.5V Adjustable、Fixed Boost Boost Built-in Yes LGA-6 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UDM92303 Specifications

UDM92303 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerFH (Guangdong Fenghua Advanced Tech)
PackageLGA-6
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeAdjustable
Voltage - Supply700mV~5.5V
Output Current300mA
Quiescent Current4.5uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.8V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UDM92303. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UDM92303 Documents

UDM92303 datasheets or manufacturer documentation.

UDM92303 Schematic Symbol & PCB Footprint

The UDM92303 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.