Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. CLM1612P1412
CLM1612P1412 - 1
CLM1612P1412 - 2
CLM1612P1412 - 3
CLM1612P1412 - 4
Extended1/4
* Images are for reference only
CLM1612P1412
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
CLM1612P1412
JLCPCB Part #
C5353611
Package
SMD
Description
-10℃~+65℃ 0.65mm 1.6mm 12A 3.2mm 36V 50A@36VDC Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPTTC(Polytronics Tech)
PackageSMD
Operating Temperature-10℃~+65℃
TypeSurface Mount Fuse
Length3.2mm
Interrupt Rating50A@36VDC
Current Rating12A
Height0.65mm
Voltage Rating (DC)36V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. CLM1612P1412
CLM1612P1412

* Images are for reference only

CLM1612P1412

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
CLM1612P1412
JLCPCB Part #
C5353611
Package
SMD
Description
-10℃~+65℃ 0.65mm 1.6mm 12A 3.2mm 36V 50A@36VDC Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM1612P1412

* Images are for reference only

CLM1612P1412
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
CLM1612P1412
JLCPCB Part #
C5353611
Package
SMD
Description
-10℃~+65℃ 0.65mm 1.6mm 12A 3.2mm 36V 50A@36VDC Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLM1612P1412 Specifications

CLM1612P1412 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPTTC(Polytronics Tech)
PackageSMD
Operating Temperature-10℃~+65℃
TypeSurface Mount Fuse
Length3.2mm
Interrupt Rating50A@36VDC
Current Rating12A
Height0.65mm
Voltage Rating (DC)36V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLM1612P1412. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLM1612P1412 Documents

CLM1612P1412 datasheets or manufacturer documentation.

Datasheet: CLM1612P1412 Datasheet (PDF)

CLM1612P1412 Schematic Symbol & PCB Footprint

The CLM1612P1412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.