



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | JASN | |
| Package | SMD-6P,7.6x6.7mm | |
| Inductance | 50uH | |
| Tolerance | ±25% | |
| Isolation Voltage(Vrms) | 3kV | |
| Leakage Inductance | 1uH | |
| Secondary Winding | 2 | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:1:2.22:2.22 | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CM0601S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | JASN | |
| Package | SMD-6P,7.6x6.7mm | |
| Inductance | 50uH | |
| Tolerance | ±25% | |
| Isolation Voltage(Vrms) | 3kV | |
| Leakage Inductance | 1uH | |
| Secondary Winding | 2 | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:1:2.22:2.22 | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CM0601S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CM0601S datasheets or manufacturer documentation.
Datasheet: CM0601S Datasheet (PDF)
The CM0601S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.