


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,36.1x18.7mm | |
| Operating Temperature | -20℃~+55℃ | |
| Antenna Type | IPX Interface | |
| Sensitivity | -89.5dBm | |
| Output Power | 24dBm | |
| Voltage - Supply | 3.1V~3.5V | |
| Features | Support USB interface、Support Ethernet PHY | |
| Utilized IC / Part | MT7628AN | |
| Interface Type | UART、SDIO、SPI、I2C、GPIO、PWM、I2S、JTAG | |
| Wireless Standard | IEEE802.11b/g/n |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E103-W20(7628) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD,36.1x18.7mm | |
| Operating Temperature | -20℃~+55℃ | |
| Antenna Type | IPX Interface | |
| Sensitivity | -89.5dBm | |
| Output Power | 24dBm | |
| Voltage - Supply | 3.1V~3.5V | |
| Features | Support USB interface、Support Ethernet PHY | |
| Utilized IC / Part | MT7628AN | |
| Interface Type | UART、SDIO、SPI、I2C、GPIO、PWM、I2S、JTAG | |
| Wireless Standard | IEEE802.11b/g/n |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E103-W20(7628). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E103-W20(7628) datasheets or manufacturer documentation.
Datasheet: E103-W20(7628) Datasheet (PDF)
The E103-W20(7628) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.