Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E220-400MM22S
E220-400MM22S - 1
E220-400MM22S - 2
E220-400MM22S - 3
Extended1/3
* Images are for reference only
E220-400MM22S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E220-400MM22S
JLCPCB Part #
C5352932
Package
SMD,10x10mm
Description
-129dBm 1.8V~3.7V 100mA 10mA 22dBm 433MHz、470MHz 5.5km Continuous frequency coverage LoRa SPI Stamp Hole Antenna SMD,10x10mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,10x10mm
Antenna TypeStamp Hole Antenna
Sensitivity-129dBm
Output Power22dBm
Modulation SystemLoRa
Voltage - Supply1.8V~3.7V
Frequency433MHz、470MHz
FeaturesContinuous frequency coverage
Communication Distance5.5km
Interface TypeSPI
Receive Current10mA
Send Current100mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E220-400MM22S
E220-400MM22S

* Images are for reference only

E220-400MM22S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E220-400MM22S
JLCPCB Part #
C5352932
Package
SMD,10x10mm
Description
-129dBm 1.8V~3.7V 100mA 10mA 22dBm 433MHz、470MHz 5.5km Continuous frequency coverage LoRa SPI Stamp Hole Antenna SMD,10x10mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E220-400MM22S

* Images are for reference only

E220-400MM22S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E220-400MM22S
JLCPCB Part #
C5352932
Package
SMD,10x10mm
Description
-129dBm 1.8V~3.7V 100mA 10mA 22dBm 433MHz、470MHz 5.5km Continuous frequency coverage LoRa SPI Stamp Hole Antenna SMD,10x10mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E220-400MM22S Specifications

E220-400MM22S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,10x10mm
Antenna TypeStamp Hole Antenna
Sensitivity-129dBm
Output Power22dBm
Modulation SystemLoRa
Voltage - Supply1.8V~3.7V
Frequency433MHz、470MHz
FeaturesContinuous frequency coverage
Communication Distance5.5km
Interface TypeSPI
Receive Current10mA
Send Current100mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E220-400MM22S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E220-400MM22S Documents

E220-400MM22S datasheets or manufacturer documentation.

Datasheet: E220-400MM22S Datasheet (PDF)

E220-400MM22S Schematic Symbol & PCB Footprint

The E220-400MM22S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.