Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E34-2G4H11S
E34-2G4H11S - 1
E34-2G4H11S - 2
E34-2G4H11S - 3
Extended1/3
* Images are for reference only
E34-2G4H11S
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E34-2G4H11S
JLCPCB Part #
C5352929
Package
SMD,19x12mm
Description
-40℃~+85℃ -90dBm 11dBm 2.5V~3.6V 23mA 50mA GFSK Module reset function、Support adaptive frequency hopping、Integrated antenna Transceiver UART SMD,19x12mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,19x12mm
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-90dBm
Output Power(Max)11dBm
Modulation SystemGFSK
Voltage - Supply2.5V~3.6V
ModelTransceiver
Frequency2.4GHz、2.518GHz
Communication Distance130m
FeaturesModule reset function、Support adaptive frequency hopping、Integrated antenna
Interface TypeUART
Send Current50mA
Receive Current23mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. E34-2G4H11S
E34-2G4H11S

* Images are for reference only

E34-2G4H11S

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E34-2G4H11S
JLCPCB Part #
C5352929
Package
SMD,19x12mm
Description
-40℃~+85℃ -90dBm 11dBm 2.5V~3.6V 23mA 50mA GFSK Module reset function、Support adaptive frequency hopping、Integrated antenna Transceiver UART SMD,19x12mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E34-2G4H11S

* Images are for reference only

E34-2G4H11S
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E34-2G4H11S
JLCPCB Part #
C5352929
Package
SMD,19x12mm
Description
-40℃~+85℃ -90dBm 11dBm 2.5V~3.6V 23mA 50mA GFSK Module reset function、Support adaptive frequency hopping、Integrated antenna Transceiver UART SMD,19x12mm RF Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E34-2G4H11S Specifications

E34-2G4H11S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerChengdu Ebyte Elec Tech
PackageSMD,19x12mm
Operating Temperature-40℃~+85℃
Antenna TypeOn-board PCB Antenna
Sensitivity-90dBm
Output Power(Max)11dBm
Modulation SystemGFSK
Voltage - Supply2.5V~3.6V
ModelTransceiver
Frequency2.4GHz、2.518GHz
Communication Distance130m
FeaturesModule reset function、Support adaptive frequency hopping、Integrated antenna
Interface TypeUART
Send Current50mA
Receive Current23mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E34-2G4H11S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E34-2G4H11S Documents

E34-2G4H11S datasheets or manufacturer documentation.

Datasheet: E34-2G4H11S Datasheet (PDF)

E34-2G4H11S Schematic Symbol & PCB Footprint

The E34-2G4H11S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.