


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | QFN3x3-16L | |
| Ron | 600mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 100pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 110MHz | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 7.5ns | |
| Turn-on time | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS2099HXTQC16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Jiangsu RUNIC Tech | |
| Package | QFN3x3-16L | |
| Ron | 600mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 100pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Bandwidth | 110MHz | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-off time | 7.5ns | |
| Turn-on time | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS2099HXTQC16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS2099HXTQC16 datasheets or manufacturer documentation.
Datasheet: RS2099HXTQC16 Datasheet (PDF)
The RS2099HXTQC16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.