
- Manufacturer
- MFR.Part #
- PIM160808S4R7MBCA
- JLCPCB Part #
- C53514678
- Package
- 0603
- Description
- 1A 4.7uH 585mΩ 800mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Huacui Micro | |
| Package | 0603 | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 800mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 585mΩ |

* Images are for reference only
PIM160808S4R7MBCA
Extended- Manufacturer
- MFR.Part #
- PIM160808S4R7MBCA
- JLCPCB Part #
- C53514678
- Package
- 0603
- Description
- 1A 4.7uH 585mΩ 800mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIM160808S4R7MBCA
- JLCPCB Part #
- C53514678
- Package
- 0603
- Description
- 1A 4.7uH 585mΩ 800mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIM160808S4R7MBCA Specifications
PIM160808S4R7MBCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Huacui Micro | |
| Package | 0603 | |
| Current - Saturation(Isat) | 1A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 800mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 585mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIM160808S4R7MBCA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIM160808S4R7MBCA Schematic Symbol & PCB Footprint
The PIM160808S4R7MBCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.