Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SPE06SB
SPE06SB - 1
SPE06SB - 2
SPE06SB - 3
Extended1/3
* Images are for reference only
SPE06SB
Attributes
Value
Manufacturer
SPSEMI
MFR.Part #
SPE06SB
JLCPCB Part #
C53514226
Package
DO-214AA
Description
-40℃~+150℃ 15V 3uA 6.5V 60pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSPSEMI
PackageDO-214AA
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance60pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
PolarityBidirectional
Voltage - Breakdown15V
Reverse Stand-Off Voltage (Vrwm)6.5V
Reverse Leakage Current (Ir)3uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SPE06SB
SPE06SB

* Images are for reference only

SPE06SB

Extended
Manufacturer

SPSEMI

MFR.Part #
SPE06SB
JLCPCB Part #
C53514226
Package
DO-214AA
Description
-40℃~+150℃ 15V 3uA 6.5V 60pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPE06SB

* Images are for reference only

SPE06SB
Extended
Manufacturer

SPSEMI

MFR.Part #
SPE06SB
JLCPCB Part #
C53514226
Package
DO-214AA
Description
-40℃~+150℃ 15V 3uA 6.5V 60pF Bidirectional IEC 61000-4-2、IEC 61000-4-5 DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPE06SB Specifications

SPE06SB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSPSEMI
PackageDO-214AA
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance60pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
PolarityBidirectional
Voltage - Breakdown15V
Reverse Stand-Off Voltage (Vrwm)6.5V
Reverse Leakage Current (Ir)3uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPE06SB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPE06SB Schematic Symbol & PCB Footprint

The SPE06SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.