


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | STMicroelectronics | |
| Package | CSPG-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2.15dB、2.2dB | |
| Absolute Bandwidth | 470MHz~510MHz | |
| Attenuation | 18dB、20dB、24dB、29dB、36dB、45dB、47dB、48dB、50dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BALFLB-WL-08D3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | STMicroelectronics | |
| Package | CSPG-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 2.15dB、2.2dB | |
| Absolute Bandwidth | 470MHz~510MHz | |
| Attenuation | 18dB、20dB、24dB、29dB、36dB、45dB、47dB、48dB、50dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BALFLB-WL-08D3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BALFLB-WL-08D3 datasheets or manufacturer documentation.
Datasheet: BALFLB-WL-08D3 Datasheet (PDF)
The BALFLB-WL-08D3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.