Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 1001312
1001312
Extended
* Images are for reference only
1001312
Attributes
Value
Manufacturer
--
MFR.Part #
1001312
JLCPCB Part #
C5348180
Package
SMD,1.2x2mm
Description
-40℃~+125℃、-40℃~+105℃、-40℃~+85℃、-40℃~+85℃、- 1.8 1.88dBi、4.8dBi 2.4425GHz、7.25GHz 500mW 50Ω 85MHz、2.5GHz Ceramic Antenna SMD,1.2x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
Manufacturer--
PackageSMD,1.2x2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 1001312
1001312

* Images are for reference only

1001312

Extended
Manufacturer

--

MFR.Part #
1001312
JLCPCB Part #
C5348180
Package
SMD,1.2x2mm
Description
-40℃~+125℃、-40℃~+105℃、-40℃~+85℃、-40℃~+85℃、- 1.8 1.88dBi、4.8dBi 2.4425GHz、7.25GHz 500mW 50Ω 85MHz、2.5GHz Ceramic Antenna SMD,1.2x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1001312

* Images are for reference only

1001312
Extended
Manufacturer

--

MFR.Part #
1001312
JLCPCB Part #
C5348180
Package
SMD,1.2x2mm
Description
-40℃~+125℃、-40℃~+105℃、-40℃~+85℃、-40℃~+85℃、- 1.8 1.88dBi、4.8dBi 2.4425GHz、7.25GHz 500mW 50Ω 85MHz、2.5GHz Ceramic Antenna SMD,1.2x2mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1001312 Specifications

1001312 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
Manufacturer--
PackageSMD,1.2x2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1001312. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1001312 Documents

1001312 datasheets or manufacturer documentation.

1001312 Schematic Symbol & PCB Footprint

The 1001312 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.