Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MS2359DT
MS2359DT
Extended
* Images are for reference only
MS2359DT
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MS2359DT
JLCPCB Part #
C53479018
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.2A 1.2MHz~1.8MHz 350uA 4.5V~30V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMSKSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.2MHz~1.8MHz
Output TypeAdjustable
Voltage - Supply4.5V~30V
Output Current1.2A
Quiescent Current350uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MS2359DT
MS2359DT

* Images are for reference only

MS2359DT

Extended
Manufacturer

MSKSEMI

MFR.Part #
MS2359DT
JLCPCB Part #
C53479018
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.2A 1.2MHz~1.8MHz 350uA 4.5V~30V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS2359DT

* Images are for reference only

MS2359DT
Extended
Manufacturer

MSKSEMI

MFR.Part #
MS2359DT
JLCPCB Part #
C53479018
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.2A 1.2MHz~1.8MHz 350uA 4.5V~30V Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type Yes SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS2359DT Specifications

MS2359DT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMSKSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.2MHz~1.8MHz
Output TypeAdjustable
Voltage - Supply4.5V~30V
Output Current1.2A
Quiescent Current350uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS2359DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS2359DT Schematic Symbol & PCB Footprint

The MS2359DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.