Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS436L2G
BTS436L2G - 1
BTS436L2G - 2
BTS436L2G - 3
Extended1/3
* Images are for reference only
BTS436L2G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTS436L2G
JLCPCB Part #
C534780
Package
TO-263-4
Description
-40℃~+150℃ 1 38mΩ 4.7V~41V 9.8A Active High High Side Switch Overvoltage Protection、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection TO-263-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-263-4
TypeHigh Side Switch
Number of Channels1
Voltage - Supply4.7V~41V
Operating Temperature --40℃~+150℃
Maximum Continuous Current9.8A
FeaturesOvervoltage Protection、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)38mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS436L2G
BTS436L2G

* Images are for reference only

BTS436L2G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS436L2G
JLCPCB Part #
C534780
Package
TO-263-4
Description
-40℃~+150℃ 1 38mΩ 4.7V~41V 9.8A Active High High Side Switch Overvoltage Protection、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection TO-263-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS436L2G

* Images are for reference only

BTS436L2G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS436L2G
JLCPCB Part #
C534780
Package
TO-263-4
Description
-40℃~+150℃ 1 38mΩ 4.7V~41V 9.8A Active High High Side Switch Overvoltage Protection、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection TO-263-4 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS436L2G Specifications

BTS436L2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-263-4
TypeHigh Side Switch
Number of Channels1
Voltage - Supply4.7V~41V
Operating Temperature --40℃~+150℃
Maximum Continuous Current9.8A
FeaturesOvervoltage Protection、Reverse voltage protection、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)38mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS436L2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS436L2G Documents

BTS436L2G datasheets or manufacturer documentation.

Datasheet: BTS436L2G Datasheet (PDF)

BTS436L2G Schematic Symbol & PCB Footprint

The BTS436L2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.