


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 1.5mA | |
| Noise | 200uV | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Negative | |
| Output Voltage | 5V | |
| Voltage Dropout | 2V@(350mA) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UA79M05CKVURG3-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | TO-252-2L | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 1.5mA | |
| Noise | 200uV | |
| Output Type | Fixed | |
| Output Current | 500mA | |
| Output Configuration | Negative | |
| Output Voltage | 5V | |
| Voltage Dropout | 2V@(350mA) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA79M05CKVURG3-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UA79M05CKVURG3-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.