Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MoLi3218S
MoLi3218S
Extended
* Images are for reference only
MoLi3218S
Attributes
Value
Manufacturer
MOLI
MFR.Part #
MoLi3218S
JLCPCB Part #
C53477553
Package
LQFP-48L(7x7)
Description
-40℃~+85℃ 30uA 3~18 8V~80V Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring Protection IC、Balancing IC、Monitoring IC Support UART LQFP-48L(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMOLI
PackageLQFP-48L(7x7)
Supply Current (Iq)30uA
Operating Temperature-40℃~+85℃
Number of Cells3~18
Battery Temperature DetectionSupport
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Voltage - Supply8V~80V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring
InterfaceUART
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MoLi3218S
MoLi3218S

* Images are for reference only

MoLi3218S

Extended
Manufacturer

MOLI

MFR.Part #
MoLi3218S
JLCPCB Part #
C53477553
Package
LQFP-48L(7x7)
Description
-40℃~+85℃ 30uA 3~18 8V~80V Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring Protection IC、Balancing IC、Monitoring IC Support UART LQFP-48L(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MoLi3218S

* Images are for reference only

MoLi3218S
Extended
Manufacturer

MOLI

MFR.Part #
MoLi3218S
JLCPCB Part #
C53477553
Package
LQFP-48L(7x7)
Description
-40℃~+85℃ 30uA 3~18 8V~80V Not supported Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring Protection IC、Balancing IC、Monitoring IC Support UART LQFP-48L(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MoLi3218S Specifications

MoLi3218S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMOLI
PackageLQFP-48L(7x7)
Supply Current (Iq)30uA
Operating Temperature-40℃~+85℃
Number of Cells3~18
Battery Temperature DetectionSupport
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Voltage - Supply8V~80V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring
InterfaceUART
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MoLi3218S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MoLi3218S Schematic Symbol & PCB Footprint

The MoLi3218S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.