


- Manufacturer
- MFR.Part #
- SI2305A
- JLCPCB Part #
- C53477429
- Package
- SOT-23
- Description
- -50℃~+150℃ 1 P-Channel 120pF 12V 13nC 170pF 1V 38mΩ@4.5V 4.1A 715pF P-Channel ±10V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | YTL | |
| Package | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 715pF | |
| Type | P-Channel | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 13nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 170pF | |
| RDS(on) | 38mΩ@4.5V |

* Images are for reference only
SI2305A
Extended- Manufacturer
- MFR.Part #
- SI2305A
- JLCPCB Part #
- C53477429
- Package
- SOT-23
- Description
- -50℃~+150℃ 1 P-Channel 120pF 12V 13nC 170pF 1V 38mΩ@4.5V 4.1A 715pF P-Channel ±10V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI2305A
- JLCPCB Part #
- C53477429
- Package
- SOT-23
- Description
- -50℃~+150℃ 1 P-Channel 120pF 12V 13nC 170pF 1V 38mΩ@4.5V 4.1A 715pF P-Channel ±10V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2305A Specifications
SI2305A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | YTL | |
| Package | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Input Capacitance(Ciss) | 715pF | |
| Type | P-Channel | |
| Vgs | ±10V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 13nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Drain to Source Voltage | 12V | |
| Output Capacitance(Coss) | 170pF | |
| RDS(on) | 38mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2305A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2305A Schematic Symbol & PCB Footprint
The SI2305A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.