


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 160Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 43A | |
| Contact Material | AgSnO2In2O3 | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Release Time | 5ms | |
| Coil Type | DC | |
| Contact Rating | 32A@277VAC、43A@250VAC | |
| Contact Resistance | 10mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB160-12S-S-A 43A 003V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 160Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 900mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 43A | |
| Contact Material | AgSnO2In2O3 | |
| Coil Voltage | 12V | |
| Number of Pins | 4 | |
| Release Time | 5ms | |
| Coil Type | DC | |
| Contact Rating | 32A@277VAC、43A@250VAC | |
| Contact Resistance | 10mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB160-12S-S-A 43A 003V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NB160-12S-S-A 43A 003V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.