Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BTS247Z E3062A
BTS247Z E3062A
Extended
* Images are for reference only
BTS247Z E3062A
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTS247Z E3062A
JLCPCB Part #
C534747
Package
TO-263-5
Description
-40℃~+175℃ 1 N-channel 1.73nF 120W 28mΩ@4.5V 290pF 2V 33A 410pF 55V 90nC@10V N-Channel ±20V TO-263-5 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-263-5
Operating Temperature-40℃~+175℃
Vgs±20V
Gate Charge(Qg)90nC@10V
Reverse Transfer Capacitance (Crss@Vds)290pF
Current - Continuous Drain(Id)33A
Drain to Source Voltage55V
Output Capacitance(Coss)410pF
RDS(on)28mΩ@4.5V
Input Capacitance(Ciss)1.73nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2V
Number1 N-channel
Pd - Power Dissipation120W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BTS247Z E3062A
BTS247Z E3062A

* Images are for reference only

BTS247Z E3062A

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS247Z E3062A
JLCPCB Part #
C534747
Package
TO-263-5
Description
-40℃~+175℃ 1 N-channel 1.73nF 120W 28mΩ@4.5V 290pF 2V 33A 410pF 55V 90nC@10V N-Channel ±20V TO-263-5 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS247Z E3062A

* Images are for reference only

BTS247Z E3062A
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS247Z E3062A
JLCPCB Part #
C534747
Package
TO-263-5
Description
-40℃~+175℃ 1 N-channel 1.73nF 120W 28mΩ@4.5V 290pF 2V 33A 410pF 55V 90nC@10V N-Channel ±20V TO-263-5 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS247Z E3062A Specifications

BTS247Z E3062A technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageTO-263-5
Operating Temperature-40℃~+175℃
Vgs±20V
Gate Charge(Qg)90nC@10V
Reverse Transfer Capacitance (Crss@Vds)290pF
Current - Continuous Drain(Id)33A
Drain to Source Voltage55V
Output Capacitance(Coss)410pF
RDS(on)28mΩ@4.5V
Input Capacitance(Ciss)1.73nF
TypeN-Channel
Gate Threshold Voltage (Vgs(th))2V
Number1 N-channel
Pd - Power Dissipation120W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS247Z E3062A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS247Z E3062A Documents

BTS247Z E3062A datasheets or manufacturer documentation.

Datasheet: BTS247Z E3062A Datasheet (PDF)

BTS247Z E3062A Schematic Symbol & PCB Footprint

The BTS247Z E3062A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.