Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS133
BTS133
Extended
* Images are for reference only
BTS133
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTS133
JLCPCB Part #
C534741
Package
TO-220-3
Description
-40℃~+150℃ 1 50mΩ 7A Active High Overvoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection TO-220-3 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-220-3
Number of Channels1
Operating Temperature --40℃~+150℃
Maximum Continuous Current7A
FeaturesOvervoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS133
BTS133

* Images are for reference only

BTS133

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS133
JLCPCB Part #
C534741
Package
TO-220-3
Description
-40℃~+150℃ 1 50mΩ 7A Active High Overvoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection TO-220-3 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS133

* Images are for reference only

BTS133
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS133
JLCPCB Part #
C534741
Package
TO-220-3
Description
-40℃~+150℃ 1 50mΩ 7A Active High Overvoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection TO-220-3 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS133 Specifications

BTS133 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTO-220-3
Number of Channels1
Operating Temperature --40℃~+150℃
Maximum Continuous Current7A
FeaturesOvervoltage Protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS133. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS133 Documents

BTS133 datasheets or manufacturer documentation.

Datasheet: BTS133 Datasheet (PDF)

BTS133 Schematic Symbol & PCB Footprint

The BTS133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.