


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SO-8-EP | |
| Type | Low Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 4A | |
| Features | Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection | |
| RDS(on) | 50mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTF3050EJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SO-8-EP | |
| Type | Low Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 4A | |
| Features | Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection | |
| RDS(on) | 50mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTF3050EJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTF3050EJ datasheets or manufacturer documentation.
Datasheet: BTF3050EJ Datasheet (PDF)
The BTF3050EJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.