
- Manufacturer
- MFR.Part #
- BSZ0904NSI
- JLCPCB Part #
- C534689
- Package
- TSDSON-8FL
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 2V 3.3mΩ@10V 30V 37W 64pF 75A TSDSON-8FL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TSDSON-8FL | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 37W | |
| RDS(on) | 3.3mΩ@10V |

* Images are for reference only
BSZ0904NSI
Extended- Manufacturer
- MFR.Part #
- BSZ0904NSI
- JLCPCB Part #
- C534689
- Package
- TSDSON-8FL
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 2V 3.3mΩ@10V 30V 37W 64pF 75A TSDSON-8FL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BSZ0904NSI
- JLCPCB Part #
- C534689
- Package
- TSDSON-8FL
- Description
- -55℃~+150℃ 1 N-channel 1.1nF 2V 3.3mΩ@10V 30V 37W 64pF 75A TSDSON-8FL MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSZ0904NSI Specifications
BSZ0904NSI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TSDSON-8FL | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Current - Continuous Drain(Id) | 75A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 37W | |
| RDS(on) | 3.3mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSZ0904NSI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSZ0904NSI Schematic Symbol & PCB Footprint
The BSZ0904NSI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.