Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM321-CM
LM321-CM - 1
LM321-CM - 2
LM321-CM - 3
Extended1/3
* Images are for reference only
LM321-CM
Attributes
Value
Manufacturer
Shikues
MFR.Part #
LM321-CM
JLCPCB Part #
C53467550
Package
SOT-23-5
Description
-16V~-1.5V、1.5V~16V 1 10nA 1MHz 2mV 300uA 3V~32V 400V/ms 40mA 50nA 80dB SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerShikues
PackageSOT-23-5
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)10nA
Output Current40mA
Slew Rate400V/ms
Gain Bandwidth Product1MHz
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels1
Quiescent Current300uA
Ib - Input Bias Current50nA
Dual Supply-16V~-1.5V、1.5V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM321-CM
LM321-CM

* Images are for reference only

LM321-CM

Extended
Manufacturer

Shikues

MFR.Part #
LM321-CM
JLCPCB Part #
C53467550
Package
SOT-23-5
Description
-16V~-1.5V、1.5V~16V 1 10nA 1MHz 2mV 300uA 3V~32V 400V/ms 40mA 50nA 80dB SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM321-CM

* Images are for reference only

LM321-CM
Extended
Manufacturer

Shikues

MFR.Part #
LM321-CM
JLCPCB Part #
C53467550
Package
SOT-23-5
Description
-16V~-1.5V、1.5V~16V 1 10nA 1MHz 2mV 300uA 3V~32V 400V/ms 40mA 50nA 80dB SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM321-CM Specifications

LM321-CM technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerShikues
PackageSOT-23-5
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)10nA
Output Current40mA
Slew Rate400V/ms
Gain Bandwidth Product1MHz
Single supply3V~32V
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels1
Quiescent Current300uA
Ib - Input Bias Current50nA
Dual Supply-16V~-1.5V、1.5V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM321-CM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM321-CM Schematic Symbol & PCB Footprint

The LM321-CM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.