
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-8 | |
| Input Capacitance(Ciss) | 2.7nF@15V | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 17nC@0~4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF@15V | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 48W | |
| RDS(on) | 3.8mΩ@10V,20A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSZ050N03MS G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | DFN-8 | |
| Input Capacitance(Ciss) | 2.7nF@15V | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Number | N-Channel | |
| Gate Charge(Qg) | 17nC@0~4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF@15V | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 48W | |
| RDS(on) | 3.8mΩ@10V,20A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSZ050N03MS G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BSZ050N03MS G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.