
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | EG Micro | |
| Package | SOP16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58.2kHz~61.8kHz、240kHz~260kHz、500kHz | |
| Voltage - Supply | 8.8V~25V | |
| Duty Cycle(Max) | 52% | |
| Features | Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG6599D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | EG Micro | |
| Package | SOP16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 58.2kHz~61.8kHz、240kHz~260kHz、500kHz | |
| Voltage - Supply | 8.8V~25V | |
| Duty Cycle(Max) | 52% | |
| Features | Under Voltage Protection、Over Current Protection、Brown-in/Brown-out detection、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking | |
| Topology | Half-Bridge | |
| Voltage - Breakdown | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG6599D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG6599D datasheets or manufacturer documentation.
Datasheet: EG6599D Datasheet (PDF)
The EG6599D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.