Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. EG1242
EG1242 - 1
EG1242 - 2
EG1242 - 3
Extended1/3
* Images are for reference only
EG1242
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG1242
JLCPCB Part #
C5346622
Package
SOP-8
Description
-45℃~+125℃ 10.5V~28.2V 48kHz~63kHz 80% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Frequency - Switching48kHz~63kHz
Voltage - Supply10.5V~28.2V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Slope compensation、Hiccup current limiting
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. EG1242
EG1242

* Images are for reference only

EG1242

Extended
Manufacturer

EG Micro

MFR.Part #
EG1242
JLCPCB Part #
C5346622
Package
SOP-8
Description
-45℃~+125℃ 10.5V~28.2V 48kHz~63kHz 80% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG1242

* Images are for reference only

EG1242
Extended
Manufacturer

EG Micro

MFR.Part #
EG1242
JLCPCB Part #
C5346622
Package
SOP-8
Description
-45℃~+125℃ 10.5V~28.2V 48kHz~63kHz 80% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection Secondary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG1242 Specifications

EG1242 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Frequency - Switching48kHz~63kHz
Voltage - Supply10.5V~28.2V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Slope compensation、Hiccup current limiting
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG1242. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG1242 Documents

EG1242 datasheets or manufacturer documentation.

Datasheet: EG1242 Datasheet (PDF)

EG1242 Schematic Symbol & PCB Footprint

The EG1242 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.