
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TDSEMIC | |
| Package | SOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Digit Drive Current | 80mA | |
| Configuration | 8 Segment x 16 Digit | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | PWM dimming、Internal reset function、Built-in auto blanking | |
| Segment Drive Current | 20mA | |
| Pd - Power Dissipation | 400mW | |
| Interface | I²C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HTM1640DR-TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TDSEMIC | |
| Package | SOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Digit Drive Current | 80mA | |
| Configuration | 8 Segment x 16 Digit | |
| Voltage - Supply | 2.8V~5.5V | |
| Features | PWM dimming、Internal reset function、Built-in auto blanking | |
| Segment Drive Current | 20mA | |
| Pd - Power Dissipation | 400mW | |
| Interface | I²C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTM1640DR-TD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HTM1640DR-TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.