Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH32V003J4M6
CH32V003J4M6 - 1
CH32V003J4M6 - 2
CH32V003J4M6 - 3
Extended1/3
* Images are for reference only
CH32V003J4M6
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH32V003J4M6
JLCPCB Part #
C5346354
Package
SOP-8
Description
SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOP-8
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
CPU CoreRISC-V2A
RAM Size2KB
Number of I/O8
Oscillator TypeBuilt-in+External
CPU Maximum Speed48MHz
Program Storage Size16KB
Voltage - Supply3.3V、5V
Core Size32 Bit
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH32V003J4M6
CH32V003J4M6

* Images are for reference only

CH32V003J4M6

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH32V003J4M6
JLCPCB Part #
C5346354
Package
SOP-8
Description
SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH32V003J4M6

* Images are for reference only

CH32V003J4M6
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH32V003J4M6
JLCPCB Part #
C5346354
Package
SOP-8
Description
SOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH32V003J4M6 Specifications

CH32V003J4M6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageSOP-8
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
CPU CoreRISC-V2A
RAM Size2KB
Number of I/O8
Oscillator TypeBuilt-in+External
CPU Maximum Speed48MHz
Program Storage Size16KB
Voltage - Supply3.3V、5V
Core Size32 Bit
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH32V003J4M6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH32V003J4M6 Documents

CH32V003J4M6 datasheets or manufacturer documentation.

Datasheet: CH32V003J4M6 Datasheet (PDF)

CH32V003J4M6 Schematic Symbol & PCB Footprint

The CH32V003J4M6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.