Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NSL0100
NSL0100 - 1
NSL0100 - 2
NSL0100 - 3
Extended1/3
* Images are for reference only
NSL0100
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NSL0100
JLCPCB Part #
C53463335
Package
DFN-8(2x3)
Description
-40℃~+85℃ 2uA 4.2V 4.2V~5.5V 650mA Charging IC Lithium Battery Not supported DFN-8(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerWuxi NCE Power Semiconductor
PackageDFN-8(2x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max650mA
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.2V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NSL0100
NSL0100

* Images are for reference only

NSL0100

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSL0100
JLCPCB Part #
C53463335
Package
DFN-8(2x3)
Description
-40℃~+85℃ 2uA 4.2V 4.2V~5.5V 650mA Charging IC Lithium Battery Not supported DFN-8(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSL0100

* Images are for reference only

NSL0100
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSL0100
JLCPCB Part #
C53463335
Package
DFN-8(2x3)
Description
-40℃~+85℃ 2uA 4.2V 4.2V~5.5V 650mA Charging IC Lithium Battery Not supported DFN-8(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSL0100 Specifications

NSL0100 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerWuxi NCE Power Semiconductor
PackageDFN-8(2x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max650mA
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.2V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSL0100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSL0100 Schematic Symbol & PCB Footprint

The NSL0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.