Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NST03AA
NST03AA - 1
NST03AA - 2
NST03AA - 3
Extended1/3
* Images are for reference only
NST03AA
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NST03AA
JLCPCB Part #
C53463334
Package
SOP-8
Description
-40℃~+150℃ 2.8V 300mA 4.2V 4.5V~5.5V 5uA Charging IC Lithium Battery Not supported Not supported SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerWuxi NCE Power Semiconductor
PackageSOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)5uA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max300mA
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.8V
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NST03AA
NST03AA

* Images are for reference only

NST03AA

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NST03AA
JLCPCB Part #
C53463334
Package
SOP-8
Description
-40℃~+150℃ 2.8V 300mA 4.2V 4.5V~5.5V 5uA Charging IC Lithium Battery Not supported Not supported SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NST03AA

* Images are for reference only

NST03AA
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NST03AA
JLCPCB Part #
C53463334
Package
SOP-8
Description
-40℃~+150℃ 2.8V 300mA 4.2V 4.5V~5.5V 5uA Charging IC Lithium Battery Not supported Not supported SOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NST03AA Specifications

NST03AA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerWuxi NCE Power Semiconductor
PackageSOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)5uA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max300mA
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.8V
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NST03AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NST03AA Schematic Symbol & PCB Footprint

The NST03AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.