Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG27531
NSG27531 - 1
NSG27531 - 2
NSG27531 - 3
Extended1/3
* Images are for reference only
NSG27531
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NSG27531
JLCPCB Part #
C53463329
Package
SOT-23-6
Description
-40℃~+125℃ 1 12V~20V 15ns 2.5V 200uA 25ns 25ns 2A 30ns 4A 800mV Low Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)200uA
Fall Time15ns
Rise Time30ns
Input Logic Level - High2.5V
Voltage - Supply12V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH25ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG27531
NSG27531

* Images are for reference only

NSG27531

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSG27531
JLCPCB Part #
C53463329
Package
SOT-23-6
Description
-40℃~+125℃ 1 12V~20V 15ns 2.5V 200uA 25ns 25ns 2A 30ns 4A 800mV Low Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG27531

* Images are for reference only

NSG27531
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSG27531
JLCPCB Part #
C53463329
Package
SOT-23-6
Description
-40℃~+125℃ 1 12V~20V 15ns 2.5V 200uA 25ns 25ns 2A 30ns 4A 800mV Low Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG27531 Specifications

NSG27531 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)200uA
Fall Time15ns
Rise Time30ns
Input Logic Level - High2.5V
Voltage - Supply12V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH25ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG27531. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG27531 Schematic Symbol & PCB Footprint

The NSG27531 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.