Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2065Q
NSG2065Q - 1
NSG2065Q - 2
NSG2065Q - 3
Extended1/3
* Images are for reference only
NSG2065Q
Attributes
Value
Manufacturer
Wuxi NCE Power Semiconductor
MFR.Part #
NSG2065Q
JLCPCB Part #
C53463328
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.2A 1.5A 15ns 40ns 5V~20V 6 MOSFET、IGBT Three Phase Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1.2A
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)700uA
Fall Time15ns
Rise Time40ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG2065Q
NSG2065Q

* Images are for reference only

NSG2065Q

Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSG2065Q
JLCPCB Part #
C53463328
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.2A 1.5A 15ns 40ns 5V~20V 6 MOSFET、IGBT Three Phase Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2065Q

* Images are for reference only

NSG2065Q
Extended
Manufacturer

Wuxi NCE Power Semiconductor

MFR.Part #
NSG2065Q
JLCPCB Part #
C53463328
Package
QFN-24-EP(4x4)
Description
-40℃~+125℃ 1.2A 1.5A 15ns 40ns 5V~20V 6 MOSFET、IGBT Three Phase Under Voltage Protection QFN-24-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG2065Q Specifications

NSG2065Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi NCE Power Semiconductor
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1.2A
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)700uA
Fall Time15ns
Rise Time40ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesUndervoltage Protection
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG2065Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG2065Q Schematic Symbol & PCB Footprint

The NSG2065Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.