


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Quectel | |
| Package | SMD,17.7x15.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~4.5V | |
| Features | DFOTA function | |
| Current Consumption | 800nA | |
| Communication System | NB-IoT | |
| Interface | UART、GPIO、ADC、SPI、PWM、SIM card |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BC260YCNFA-I03-CNASA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | Quectel | |
| Package | SMD,17.7x15.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~4.5V | |
| Features | DFOTA function | |
| Current Consumption | 800nA | |
| Communication System | NB-IoT | |
| Interface | UART、GPIO、ADC、SPI、PWM、SIM card |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC260YCNFA-I03-CNASA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BC260YCNFA-I03-CNASA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.