Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSS806N H6327
BSS806N H6327
Extended
* Images are for reference only
BSS806N H6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BSS806N H6327
JLCPCB Part #
C534628
Package
SOT-23-3
Description
2.3A 20V 500mW 57mΩ@2.5V,2.3A 750mV@11uA N-Channel PG-SOT-23-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSOT-23-3
Gate Threshold Voltage (Vgs(th))750mV@11uA
NumberN-Channel
Current - Continuous Drain(Id)2.3A
Drain to Source Voltage20V
Pd - Power Dissipation500mW
RDS(on)57mΩ@2.5V,2.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSS806N H6327
BSS806N H6327

* Images are for reference only

BSS806N H6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSS806N H6327
JLCPCB Part #
C534628
Package
SOT-23-3
Description
2.3A 20V 500mW 57mΩ@2.5V,2.3A 750mV@11uA N-Channel PG-SOT-23-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSS806N H6327

* Images are for reference only

BSS806N H6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSS806N H6327
JLCPCB Part #
C534628
Package
SOT-23-3
Description
2.3A 20V 500mW 57mΩ@2.5V,2.3A 750mV@11uA N-Channel PG-SOT-23-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSS806N H6327 Specifications

BSS806N H6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSOT-23-3
Gate Threshold Voltage (Vgs(th))750mV@11uA
NumberN-Channel
Current - Continuous Drain(Id)2.3A
Drain to Source Voltage20V
Pd - Power Dissipation500mW
RDS(on)57mΩ@2.5V,2.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSS806N H6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSS806N H6327 Documents

BSS806N H6327 datasheets or manufacturer documentation.

BSS806N H6327 Schematic Symbol & PCB Footprint

The BSS806N H6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.