


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Package | DO-35 | |
| Operating Temperature | -55℃~+300℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Diameter (φD) | 1.905mm | |
| Thermal Time Constant | 5s | |
| Resistance Tolerance | ±1% | |
| Dissipation Factor | 2mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
103JG1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Package | DO-35 | |
| Operating Temperature | -55℃~+300℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Diameter (φD) | 1.905mm | |
| Thermal Time Constant | 5s | |
| Resistance Tolerance | ±1% | |
| Dissipation Factor | 2mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 103JG1F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

103JG1F datasheets or manufacturer documentation.
Datasheet: 103JG1F Datasheet (PDF)
The 103JG1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.