Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S47SMD11.0592M20PF20R30B3
S47SMD11.0592M20PF20R30B3 - 1
S47SMD11.0592M20PF20R30B3 - 2
S47SMD11.0592M20PF20R30B3 - 3
Extended1/3
* Images are for reference only
S47SMD11.0592M20PF20R30B3
Attributes
Value
Manufacturer
SST
MFR.Part #
S47SMD11.0592M20PF20R30B3
JLCPCB Part #
C5346042
Package
HC-49S-SMD-2P-Mini
Description
-20℃~+70℃ 11.0592MHz 20pF ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageHC-49S-SMD-2P-Mini
Load Capacitance20pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency11.0592MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. S47SMD11.0592M20PF20R30B3
S47SMD11.0592M20PF20R30B3

* Images are for reference only

S47SMD11.0592M20PF20R30B3

Extended
Manufacturer

SST

MFR.Part #
S47SMD11.0592M20PF20R30B3
JLCPCB Part #
C5346042
Package
HC-49S-SMD-2P-Mini
Description
-20℃~+70℃ 11.0592MHz 20pF ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S47SMD11.0592M20PF20R30B3

* Images are for reference only

S47SMD11.0592M20PF20R30B3
Extended
Manufacturer

SST

MFR.Part #
S47SMD11.0592M20PF20R30B3
JLCPCB Part #
C5346042
Package
HC-49S-SMD-2P-Mini
Description
-20℃~+70℃ 11.0592MHz 20pF ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S47SMD11.0592M20PF20R30B3 Specifications

S47SMD11.0592M20PF20R30B3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSST
PackageHC-49S-SMD-2P-Mini
Load Capacitance20pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±20ppm
Frequency Stability±30ppm
Frequency11.0592MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S47SMD11.0592M20PF20R30B3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S47SMD11.0592M20PF20R30B3 Documents

S47SMD11.0592M20PF20R30B3 datasheets or manufacturer documentation.

Datasheet: S47SMD11.0592M20PF20R30B3 Datasheet (PDF)

S47SMD11.0592M20PF20R30B3 Schematic Symbol & PCB Footprint

The S47SMD11.0592M20PF20R30B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.