Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSR202N L6327
BSR202N L6327 - 1
BSR202N L6327 - 2
BSR202N L6327 - 3
Extended1/3
* Images are for reference only
BSR202N L6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BSR202N L6327
JLCPCB Part #
C534587
Package
SC-59-3
Description
-55℃~+150℃ 1 N-channel 17mΩ@4.5V 20V 278pF 3.8A 40pF 5.8nC@4.5V 500mW 863pF 950mV N-Channel SC-59-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSC-59-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)863pF
Gate Threshold Voltage (Vgs(th))950mV
Number1 N-channel
Gate Charge(Qg)5.8nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)40pF
Current - Continuous Drain(Id)3.8A
Drain to Source Voltage20V
Output Capacitance(Coss)278pF
Pd - Power Dissipation500mW
RDS(on)17mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. BSR202N L6327
BSR202N L6327

* Images are for reference only

BSR202N L6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSR202N L6327
JLCPCB Part #
C534587
Package
SC-59-3
Description
-55℃~+150℃ 1 N-channel 17mΩ@4.5V 20V 278pF 3.8A 40pF 5.8nC@4.5V 500mW 863pF 950mV N-Channel SC-59-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSR202N L6327

* Images are for reference only

BSR202N L6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BSR202N L6327
JLCPCB Part #
C534587
Package
SC-59-3
Description
-55℃~+150℃ 1 N-channel 17mΩ@4.5V 20V 278pF 3.8A 40pF 5.8nC@4.5V 500mW 863pF 950mV N-Channel SC-59-3 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSR202N L6327 Specifications

BSR202N L6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerInfineon Technologies
PackageSC-59-3
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)863pF
Gate Threshold Voltage (Vgs(th))950mV
Number1 N-channel
Gate Charge(Qg)5.8nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)40pF
Current - Continuous Drain(Id)3.8A
Drain to Source Voltage20V
Output Capacitance(Coss)278pF
Pd - Power Dissipation500mW
RDS(on)17mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSR202N L6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSR202N L6327 Documents

BSR202N L6327 datasheets or manufacturer documentation.

Datasheet: BSR202N L6327 Datasheet (PDF)

BSR202N L6327 Schematic Symbol & PCB Footprint

The BSR202N L6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.