Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SM5307
SM5307 - 1
SM5307 - 2
SM5307 - 3
SM5307 - 4
Extended1/4
* Images are for reference only
SM5307
Attributes
Value
Manufacturer
HICHON
MFR.Part #
SM5307
JLCPCB Part #
C5345583
Package
ESOP-10
Description
-40℃~+125℃ 1 10uA 2.1A 3V 4.2V 4.65V~5.5V Charging IC Lithium Battery Support Support ESOP-10 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHICHON
PackageESOP-10
Charging Saturation Voltage4.2V
Supply Current (Iq)10uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max2.1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.65V~5.5V
End-Off Voltage3V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SM5307
SM5307

* Images are for reference only

SM5307

Extended
Manufacturer

HICHON

MFR.Part #
SM5307
JLCPCB Part #
C5345583
Package
ESOP-10
Description
-40℃~+125℃ 1 10uA 2.1A 3V 4.2V 4.65V~5.5V Charging IC Lithium Battery Support Support ESOP-10 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5307

* Images are for reference only

SM5307
Extended
Manufacturer

HICHON

MFR.Part #
SM5307
JLCPCB Part #
C5345583
Package
ESOP-10
Description
-40℃~+125℃ 1 10uA 2.1A 3V 4.2V 4.65V~5.5V Charging IC Lithium Battery Support Support ESOP-10 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5307 Specifications

SM5307 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHICHON
PackageESOP-10
Charging Saturation Voltage4.2V
Supply Current (Iq)10uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max2.1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.65V~5.5V
End-Off Voltage3V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM5307. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM5307 Documents

SM5307 datasheets or manufacturer documentation.

Datasheet: SM5307 Datasheet (PDF)

SM5307 Schematic Symbol & PCB Footprint

The SM5307 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.