Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SM5402
SM5402 - 1
SM5402 - 2
SM5402 - 3
SM5402 - 4
Extended1/4
* Images are for reference only
SM5402
Attributes
Value
Manufacturer
HICHON
MFR.Part #
SM5402
JLCPCB Part #
C5345581
Package
ESOP-8
Description
-40℃~+70℃ 1 13uA 1A 2.95V 4.2V 4.5V~5.5V Charging IC Lithium Battery Support Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHICHON
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)13uA
Operating Temperature-40℃~+70℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.95V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Over-discharge protection、Overcurrent Protection、Reverse current blocking、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. SM5402
SM5402

* Images are for reference only

SM5402

Extended
Manufacturer

HICHON

MFR.Part #
SM5402
JLCPCB Part #
C5345581
Package
ESOP-8
Description
-40℃~+70℃ 1 13uA 1A 2.95V 4.2V 4.5V~5.5V Charging IC Lithium Battery Support Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5402

* Images are for reference only

SM5402
Extended
Manufacturer

HICHON

MFR.Part #
SM5402
JLCPCB Part #
C5345581
Package
ESOP-8
Description
-40℃~+70℃ 1 13uA 1A 2.95V 4.2V 4.5V~5.5V Charging IC Lithium Battery Support Support ESOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM5402 Specifications

SM5402 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHICHON
PackageESOP-8
Charging Saturation Voltage4.2V
Supply Current (Iq)13uA
Operating Temperature-40℃~+70℃
Type of BatteryLithium Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~5.5V
End-Off Voltage2.95V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Over-discharge protection、Overcurrent Protection、Reverse current blocking、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM5402. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM5402 Documents

SM5402 datasheets or manufacturer documentation.

Datasheet: SM5402 Datasheet (PDF)

SM5402 Schematic Symbol & PCB Footprint

The SM5402 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.